
55.34.9.072.0000T | |
|---|---|
DigiKey Part Number | 2066-55.34.9.072.0000T-ND |
Manufacturer | |
Manufacturer Product Number | 55.34.9.072.0000T |
Description | Mini Electromechanical Relay |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 72VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.34.9.072.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 50.4 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 11 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 € | 21,63 € |
| Unit Price without VAT: | 21,63000 € |
|---|---|
| Unit Price with VAT: | 26,60490 € |

