
FTLX1412M3BTL | |
|---|---|
DigiKey Part Number | FTLX1412M3BTL-ND |
Manufacturer | |
Manufacturer Product Number | FTLX1412M3BTL |
Description | TXRX 1310NM DFB 1200-SM-LL-L XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 9.95 ~ 11.3Gbps 1310nm 3.3V LC Duplex Pluggable, XFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 9.95 ~ 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |

