Isolated Module, Digital DC DC Converter 1 Output 5V 38A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4540002/004

DigiKey Part Number
2166-BMR4540002/004-ND
Manufacturer
Manufacturer Product Number
BMR4540002/004
Description
DC DC CONVERTER 5V 190W
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 5V 38A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
38A
Power (Watts)
190 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.