
BLO-IQ-240-01 | |
|---|---|
DigiKey Part Number | 6075-BLO-IQ-240-01-ND |
Manufacturer | |
Manufacturer Product Number | BLO-IQ-240-01 |
Description | MONITOR 24.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 24.00" (609.60mm) Non-Touch Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FORTEC Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | - | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 24.00" (609.60mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | VA, Normally Black | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 400,21000 € | 2 400,21 € |
| 10 | 1 969,05300 € | 19 690,53 € |
| 25 | 1 846,84760 € | 46 171,19 € |
| 50 | 1 771,97540 € | 88 598,77 € |
| 100 | 1 678,17000 € | 167 817,00 € |
| Unit Price without VAT: | 2 400,21000 € |
|---|---|
| Unit Price with VAT: | 2 952,25830 € |

