Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
HEP Series AC/DC Power Supply | Datasheet Preview

HEP-320-15A

DigiKey Part Number
1866-5216-ND
Manufacturer
Manufacturer Product Number
HEP-320-15A
Description
AC/DC CONVERTER 15V 285W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
19 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
92.5%
Operating Temperature
-55°C ~ 70°C (With Derating)
Features
Adjustable Output, IP65, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1117,46000 €117,46 €
5111,88800 €559,44 €
10106,92600 €1 069,26 €
25103,87880 €2 596,97 €
Unit Price without VAT:117,46000 €
Unit Price with VAT:144,47580 €