
FDC-4300-41300000 | |
|---|---|
DigiKey Part Number | 5710-FDC-4300-41300000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-4300-41300000 |
Description | CONTROL TEMP ANLG OUT 90-264V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-4300-41300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Analog | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.590" (15.00mm), 0.413" (10.50mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,20000 € | 406,20 € |
| 6 | 393,29500 € | 2 359,77 € |
| 11 | 384,68818 € | 4 231,57 € |
| 16 | 364,89438 € | 5 838,31 € |
| 26 | 344,24000 € | 8 950,24 € |
| Unit Price without VAT: | 406,20000 € |
|---|---|
| Unit Price with VAT: | 499,62600 € |

