
BC070-02-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BC070-02-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BC070-02-A-1-L-CCT-ND - Cut Tape (CT) 2073-BC070-02-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC070-02-A-1-L-C |
Description | 2POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC070-02-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,58540 € | 58,54 € |
| 500 | 0,52246 € | 261,23 € |
| 1 000 | 0,49750 € | 497,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46040 € | 1 381,20 € |
| 6 000 | 0,43843 € | 2 630,58 € |
| 9 000 | 0,42608 € | 3 834,72 € |
| 15 000 | 0,41101 € | 6 165,15 € |
| 21 000 | 0,40138 € | 8 428,98 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,99630 € |




