
12.85640 | |
|---|---|
DigiKey Part Number | 4983-12.85640TR-ND - Tape & Reel (TR) 4983-12.85640CT-ND - Cut Tape (CT) 4983-12.85640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85640 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,32880 € | 82,20 € |
| 500 | 0,31520 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30217 € | 302,17 € |
| 2 000 | 0,28966 € | 579,32 € |
| 3 000 | 0,28259 € | 847,77 € |
| 5 000 | 0,27394 € | 1 369,70 € |
| 7 000 | 0,26838 € | 1 878,66 € |
| 10 000 | 0,26262 € | 2 626,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

