
GD25LB256FWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB256FWIGRTR-ND - Tape & Reel (TR) 1970-GD25LB256FWIGRCT-ND - Cut Tape (CT) 1970-GD25LB256FWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB256FWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 110µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,25640 € | 81,41 € |
| 50 | 3,18160 € | 159,08 € |
| 100 | 3,10670 € | 310,67 € |
| 250 | 3,00800 € | 752,00 € |
| 500 | 2,93396 € | 1 466,98 € |
| 1 000 | 2,86077 € | 2 860,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74702 € | 8 241,06 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,42800 € |


