
BZT52C4V3 | |
|---|---|
DigiKey Part Number | 4786-BZT52C4V3TR-ND - Tape & Reel (TR) 4786-BZT52C4V3CT-ND - Cut Tape (CT) 4786-BZT52C4V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±6.98% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,02992 € | 14,96 € |
| 1 000 | 0,02616 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02137 € | 64,11 € |
| 6 000 | 0,01894 € | 113,64 € |
| 9 000 | 0,01770 € | 159,30 € |
| 15 000 | 0,01630 € | 244,50 € |
| 21 000 | 0,01547 € | 324,87 € |
| 30 000 | 0,01467 € | 440,10 € |
| 75 000 | 0,01289 € | 966,75 € |
| 150 000 | 0,01180 € | 1 770,00 € |
| 300 000 | 0,01088 € | 3 264,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

