New at DigiKey
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM3Z5V1BW

DigiKey Part Number
4786-GSM3Z5V1BWTR-ND - Tape & Reel (TR)
4786-GSM3Z5V1BWCT-ND - Cut Tape (CT)
4786-GSM3Z5V1BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSM3Z5V1BW
Description
DIODE, ZENER, 0.20W, 51.0V, 2%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1.8 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
1000,06850 €6,85 €
5000,05002 €25,01 €
1 0000,04402 €44,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03638 €109,14 €
6 0000,03252 €195,12 €
9 0000,03054 €274,86 €
15 0000,02833 €424,95 €
21 0000,02701 €567,21 €
30 0000,02573 €771,90 €
75 0000,02293 €1 719,75 €
150 0000,02119 €3 178,50 €
300 0000,01973 €5 919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22140 €