Diode Array 1 Pair Series Connection 100 V 420mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS299

DigiKey Part Number
4786-BAS299TR-ND - Tape & Reel (TR)
4786-BAS299CT-ND - Cut Tape (CT)
4786-BAS299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS299
Description
DIODE ARRAY GP 100V 420MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 420mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
420mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05710 €5,71 €
5000,04148 €20,74 €
1 0000,03642 €36,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02996 €89,88 €
6 0000,02669 €160,14 €
9 0000,02502 €225,18 €
15 0000,02315 €347,25 €
21 0000,02204 €462,84 €
30 0000,02096 €628,80 €
75 0000,01858 €1 393,50 €
150 0000,01711 €2 566,50 €
300 0000,01588 €4 764,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18450 €