Rotary Switch 10 Position SP10T 200mA (AC/DC) 115 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75CP36-01-1-10N-C

DigiKey Part Number
75CP36-01-1-10N-C-ND
Manufacturer
Manufacturer Product Number
75CP36-01-1-10N-C
Description
SWITCH ROTARY 10POS 200MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 200mA (AC/DC) 115 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Knob
Actuator Length
2.92mm
Angle of Throw
36°
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.42mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2531,84960 €796,24 €
Unit Price without VAT:31,84960 €
Unit Price with VAT:39,17501 €