Parametric Equivalent
Parametric Equivalent

TG28-1205NXRL | |
|---|---|
DigiKey Part Number | 5843-TG28-1205NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG28-1205NXRL |
Description | ISO MOD T1 QUAD 1C:1.36C 40P SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1CT:1.36CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.36CT Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 4,37033 € | 1 337,32 € |
| Unit Price without VAT: | 4,37033 € |
|---|---|
| Unit Price with VAT: | 5,37551 € |


