
1418G8LP | |
|---|---|
DigiKey Part Number | 164-1418G8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418G8LP |
Description | BOX STEEL GRAY 16"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 16.000" L x 8.000" W (406.40mm x 203.20mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 128in² (826cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 16.000" L x 8.000" W (406.40mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,11000 € | 342,11 € |
| Unit Price without VAT: | 342,11000 € |
|---|---|
| Unit Price with VAT: | 420,79530 € |

