
1418M16LP | |
|---|---|
DigiKey Part Number | 164-1418M16LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418M16LP |
Description | BOX STEEL GRAY 30"L X 16"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 30.000" L x 16.000" W (762.00mm x 406.40mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 16.000" W (762.00mm x 406.40mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,44000 € | 608,44 € |
| Unit Price without VAT: | 608,44000 € |
|---|---|
| Unit Price with VAT: | 748,38120 € |

