
1481WN4SS0503 | |
|---|---|
DigiKey Part Number | 1481WN4SS0503-ND |
Manufacturer | |
Manufacturer Product Number | 1481WN4SS0503 |
Description | WINDOW NEMA4 STEEL 6.7X4.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Window Kit 6.690" L x 4.690" W x 0.250" H (169.93mm x 119.13mm x 6.35mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1481WN4SS0503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 6.690" L x 4.690" W x 0.250" H (169.93mm x 119.13mm x 6.35mm) | |
Color | Natural | |
Material | Metal, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,28000 € | 227,28 € |
| Unit Price without VAT: | 227,28000 € |
|---|---|
| Unit Price with VAT: | 279,55440 € |

