



1555XA2GY | |
|---|---|
DigiKey Part Number | 164-1555XA2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555XA2GY |
Description | BOX PLAS GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555XA2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,09000 € | 55,09 € |
| 5 | 47,09400 € | 235,47 € |
| 10 | 44,01700 € | 440,17 € |
| 25 | 41,14360 € | 1 028,59 € |
| Unit Price without VAT: | 55,09000 € |
|---|---|
| Unit Price with VAT: | 67,76070 € |



