
PCJ1086CCF | |
|---|---|
DigiKey Part Number | 164-PCJ1086CCF-ND |
Manufacturer | |
Manufacturer Product Number | PCJ1086CCF |
Description | JUNCTION BOX PLAS 8.72"LX7.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 8.720" L x 7.190" W (221.49mm x 182.63mm) X 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.720" L x 7.190" W (221.49mm x 182.63mm) | |
Height | 10.500" (266.70mm) | |
Area (L x W) | 80.9in² (522cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,41000 € | 87,41 € |
| Unit Price without VAT: | 87,41000 € |
|---|---|
| Unit Price with VAT: | 107,51430 € |


