
PVSA19003LG2 | |
|---|---|
DigiKey Part Number | PVSA19003LG2-ND |
Manufacturer | |
Manufacturer Product Number | PVSA19003LG2 |
Description | PANEL 19X3.470X0.120" GRAY |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.120" H (482.60mm x 88.14mm x 3.05mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PVSA19003LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.120" H (482.60mm x 88.14mm x 3.05mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |



