
CD40107BD3 | |
|---|---|
DigiKey Part Number | 2156-CD40107BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD40107BD3 |
Description | IC GATE NAND 2CH 2-INP 8CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 100mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,89847 € |



