
09484747744030 | |
|---|---|
DigiKey Part Number | 1195-09484747744030-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744030 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 € | 28,44 € |
| 10 | 24,17600 € | 241,76 € |
| 25 | 22,66280 € | 566,57 € |
| 50 | 21,58160 € | 1 079,08 € |
| 100 | 20,55220 € | 2 055,22 € |
| 250 | 19,26704 € | 4 816,76 € |
| Unit Price without VAT: | 28,44000 € |
|---|---|
| Unit Price with VAT: | 34,98120 € |

