
09484747744050 | |
|---|---|
DigiKey Part Number | 1195-09484747744050-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744050 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,66000 € | 38,66 € |
| 10 | 32,86000 € | 328,60 € |
| 25 | 30,80320 € | 770,08 € |
| 50 | 29,33400 € | 1 466,70 € |
| 100 | 27,93540 € | 2 793,54 € |
| 250 | 26,18884 € | 6 547,21 € |
| Unit Price without VAT: | 38,66000 € |
|---|---|
| Unit Price with VAT: | 47,55180 € |

