Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20312000101

DigiKey Part Number
1195-3565-ND
Manufacturer
Manufacturer Product Number
20312000101
Description
CURRENT SENSOR HE/CL 2000A
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
20312000101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
100kHz
Linearity
±0.1%
Accuracy
±0.3%
Voltage - Supply
15V ~ 24V
Response Time
1µs
Current - Supply (Max)
33mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.