G125-MW20150M94 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 2,48535 €
Datasheet
White 28 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
G125-xW Series
Harwin’s Company Overview

G125-MW20150M94

DigiKey Part Number
952-2492-ND
Manufacturer
Manufacturer Product Number
G125-MW20150M94
Description
1.25MM M/M ON 28AWG 150MM
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Pin to Pin Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Contact End
Pin to Pin
Length
5.90" (149.86mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes