M20-8760642P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,40536 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,85000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,78000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,48024 €
Datasheet

Similar


Samtec Inc.
In Stock: 14
Unit Price: 1,70000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,76000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,69456 €
Datasheet
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760642P

DigiKey Part Number
M20-8760642P-ND
Manufacturer
Manufacturer Product Number
M20-8760642P
Description
CONN HEADER SMD 12POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8760642P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
250V
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3 0000,47702 €1 431,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,47702 €
Unit Price with VAT:0,58673 €