MFR Recommended



M80-5C10605M3-02-339-00-000 | |
|---|---|
DigiKey Part Number | M80-5C10605M3-02-339-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10605M3-02-339-00-000 |
Description | DATAMATE 2-ROW MIX-TEK MALE CRIM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Crimp Gold 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10605M3-02-339-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Coaxial | |
Number of Positions | 8 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | 18-20 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |











