




R40-1001402 | |
|---|---|
DigiKey Part Number | 952-1540-ND |
Manufacturer | |
Manufacturer Product Number | R40-1001402 |
Description | HEX STANDOFF M4X0.7 BRASS 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1001402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,40390 € | 40,39 € |
| 250 | 0,37432 € | 93,58 € |
| 500 | 0,35476 € | 177,38 € |
| 1 000 | 0,33724 € | 337,24 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

