
133-03800 | |
|---|---|
DigiKey Part Number | 1436-133-03800-ND |
Manufacturer | |
Manufacturer Product Number | 133-03800 |
Description | CBL CLIP BUNDLING IVORY CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Ivory Edge Mount, Clip On 0.160" (4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | 0.160" (4.06mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Ivory | |
Length | 0.590" (14.99mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,34290 € | 34,29 € |
| 250 | 0,32136 € | 80,34 € |
| 500 | 0,30600 € | 153,00 € |
| 1 000 | 0,29138 € | 291,38 € |
| 2 500 | 0,27313 € | 682,82 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

