
133-03836 | |
|---|---|
DigiKey Part Number | 1436-133-03836-ND |
Manufacturer | |
Manufacturer Product Number | 133-03836 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.040" (51.82mm) | |
Width | 1.400" (35.56mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.240" ~ 0.270" (6.10mm ~ 6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.190" (0.51mm ~ 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30590 € | 30,59 € |
| 250 | 0,28680 € | 71,70 € |
| 500 | 0,27306 € | 136,53 € |
| 1 500 | 0,25269 € | 379,04 € |
| 3 000 | 0,24062 € | 721,86 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |

