
553-60005 | |
|---|---|
DigiKey Part Number | 1436-553-60005-ND |
Manufacturer | |
Manufacturer Product Number | 553-60005 |
Description | 553-60005 .50" 12.7MM 1,500/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 0.50" (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 0.50" (12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

