
94675 | |
|---|---|
DigiKey Part Number | 4862-94675-ND |
Manufacturer | |
Manufacturer Product Number | 94675 |
Description | CBL CLAMP CONDUIT GRAY FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Gray Fastener 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 1.142" (29.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,08433 € | 32,53 € |
| 60 | 0,99733 € | 59,84 € |
| 90 | 0,94967 € | 85,47 € |
| 150 | 0,89287 € | 133,93 € |
| Unit Price without VAT: | 1,08433 € |
|---|---|
| Unit Price with VAT: | 1,33373 € |

