
64171 | |
|---|---|
DigiKey Part Number | 4862-64171-ND 4862-64171-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64171 |
Description | FIVENORM HOOK-UP WIRE, 10 AWG, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00480 € | 25,12 € |
| 50 | 0,95660 € | 47,83 € |
| 100 | 0,91050 € | 91,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 0,74296 € | 1 218,45 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,54980 € |

