
BM26C1.4-6DCP-1.6V(63) | |
|---|---|
DigiKey Part Number | BM26C1.4-6DCP-1.6V(63)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM26C1.4-6DCP-1.6V(63) |
Description | CONN SPRING MOD 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | BM26C1.4-6DCP-1.6V(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 6 | |
Pitch | 0.063" (1.59mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |

