
DF12-40DS-0.5V(80) | |
|---|---|
DigiKey Part Number | H2748-ND |
Manufacturer | |
Manufacturer Product Number | DF12-40DS-0.5V(80) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |

