




DF51K-20DS-2C(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-20DS-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-20DS-2C(800) |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-20DS-2C(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18430 € | 18,43 € |
| 300 | 0,17053 € | 51,16 € |
| 500 | 0,16450 € | 82,25 € |
| 1 000 | 0,15663 € | 156,63 € |
| 2 500 | 0,14681 € | 367,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |


_tmb.jpg)






_tmb.jpg)

