
DF58-3P-1.2V(21) | |
|---|---|
DigiKey Part Number | H125487TR-ND - Tape & Reel (TR) H125487CT-ND - Cut Tape (CT) H125487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-3P-1.2V(21) |
Description | CONN HEADER SMD 3POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-3P-1.2V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,28380 € | 1 702,80 € |
| 12 000 | 0,27026 € | 3 243,12 € |
| 18 000 | 0,26265 € | 4 727,70 € |
| 30 000 | 0,25336 € | 7 600,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,34730 € | 34,73 € |
| 500 | 0,30998 € | 154,99 € |
| 1 000 | 0,29518 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,31950 € | 31,95 € |
| 500 | 0,27690 € | 138,45 € |
| 1 000 | 0,26040 € | 260,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59040 € |











