Direct

DF62A-13S-2.2C(11) | |
|---|---|
DigiKey Part Number | DF62A-13S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62A-13S-2.2C(11) |
Description | CONN SOCKET HSG 13POS 2.20MM |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |


