
DF9A-31P-1V(22) | |
|---|---|
DigiKey Part Number | 26-DF9A-31P-1V(22)TR-ND - Tape & Reel (TR) 26-DF9A-31P-1V(22)CT-ND - Cut Tape (CT) 26-DF9A-31P-1V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-31P-1V(22) |
Description | CONN HDR 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-31P-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84273 € | 842,73 € |
| 2 000 | 0,80251 € | 1 605,02 € |
| 3 000 | 0,77989 € | 2 339,67 € |
| 5 000 | 0,75230 € | 3 761,50 € |
| 7 000 | 0,73467 € | 5 142,69 € |
| 10 000 | 0,71643 € | 7 164,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 1,04140 € | 52,07 € |
| 100 | 0,99150 € | 99,15 € |
| 250 | 0,92936 € | 232,34 € |
| 500 | 0,88498 € | 442,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,66050 € |









