
DF9L-31P-1V(31) | |
|---|---|
DigiKey Part Number | DF9L-31P-1V(31)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9L-31P-1V(31) |
Description | CONN HDR 31POS SMD TIN |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts - Bottom Entry Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts - Bottom Entry | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.9mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |









