
FH36W-19S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121991TR-ND - Tape & Reel (TR) H121991CT-ND - Cut Tape (CT) H121991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-19S-0.3SHW(99) |
Description | CONN FPC BOTTOM 19POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-19S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 19 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65578 € | 827,89 € |
| 1 000 | 1,57677 € | 1 576,77 € |
| 1 500 | 1,53233 € | 2 298,49 € |
| 2 500 | 1,47812 € | 3 695,30 € |
| 3 500 | 1,44349 € | 5 052,22 € |
| 5 000 | 1,40766 € | 7 038,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,09300 € | 20,93 € |
| 25 | 1,92960 € | 48,24 € |
| 50 | 1,81440 € | 90,72 € |
| 100 | 1,70620 € | 170,62 € |
| 250 | 1,57304 € | 393,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,33600 € | 58,40 € |
| 50 | 2,28160 € | 114,08 € |
| 100 | 2,17300 € | 217,30 € |
| 250 | 1,90136 € | 475,34 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,16110 € |

