
FH40-64S-0.5SV | |
|---|---|
DigiKey Part Number | HFW64TR-ND - Tape & Reel (TR) HFW64CT-ND - Cut Tape (CT) HFW64DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-64S-0.5SV |
Description | CONN FPC VERT 64POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-64S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,70985 € | 2 709,85 € |
| 2 000 | 2,58065 € | 5 161,30 € |
| 3 000 | 2,50796 € | 7 523,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,66560 € | 66,64 € |
| 50 | 2,50660 € | 125,33 € |
| 100 | 2,35720 € | 235,72 € |
| 250 | 2,17324 € | 543,31 € |
| 500 | 2,04378 € | 1 021,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,51200 € | 35,12 € |
| 25 | 3,32640 € | 83,16 € |
| 50 | 3,24920 € | 162,46 € |
| 100 | 3,09440 € | 309,44 € |
| 250 | 2,70760 € | 676,90 € |
| 500 | 2,63022 € | 1 315,11 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,36650 € |

