
FX23-20S-0.5SV10(21) | |
|---|---|
DigiKey Part Number | 26-FX23-20S-0.5SV10(21)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX23-20S-0.5SV10(21) |
Description | FX23-20S-0.5SV10(21) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.661" (16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,15300 € | 472,95 € |
| Unit Price without VAT: | 3,15300 € |
|---|---|
| Unit Price with VAT: | 3,87819 € |

