



FX2M6A-60S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H10517-ND |
Manufacturer | |
Manufacturer Product Number | FX2M6A-60S-1.27DSAL(71) |
Description | CONN RECEPT STR 60POS 1.27MM PCB |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2M6A-60S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |



