
H2AAG-10112-B4 | |
|---|---|
DigiKey Part Number | H2AAG-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10112-B4 |
Description | JUMPER-H1503TR/A2015B/H1503TR12" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76100 € | 7,61 € |
| 30 | 0,69000 € | 20,70 € |
| 50 | 0,65940 € | 32,97 € |
| 100 | 0,62010 € | 62,01 € |
| 250 | 0,57164 € | 142,91 € |
| 500 | 0,53754 € | 268,77 € |
| 1 000 | 0,50552 € | 505,52 € |
| 2 500 | 0,46610 € | 1 165,25 € |
| 5 000 | 0,44445 € | 2 222,25 € |
| Unit Price without VAT: | 0,76100 € |
|---|---|
| Unit Price with VAT: | 0,93603 € |











