
H2AXT-10108-S6 | |
|---|---|
DigiKey Part Number | H2AXT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-S6 |
Description | JUMPER-H1502TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42267 € | 12,68 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,37980 € | 37,98 € |
| 250 | 0,35008 € | 87,52 € |
| 500 | 0,32920 € | 164,60 € |
| 1 000 | 0,30958 € | 309,58 € |
| 2 500 | 0,28542 € | 713,55 € |
| 5 000 | 0,26842 € | 1 342,10 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,57318 € |











