
H2AXT-10110-N8 | |
|---|---|
DigiKey Part Number | H2AXT-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10110-N8 |
Description | JUMPER-H1502TR/A3048N/X 10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44067 € | 13,22 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,36504 € | 91,26 € |
| 500 | 0,34328 € | 171,64 € |
| 1 000 | 0,32280 € | 322,80 € |
| 2 500 | 0,29763 € | 744,08 € |
| 5 000 | 0,27990 € | 1 399,50 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,59778 € |











