


H3ABT-10108-W6 | |
|---|---|
DigiKey Part Number | H3ABT-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-W6 |
Description | JUMPER-H1506TR/A3049W/H1504TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,46867 € | 14,06 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,42120 € | 42,12 € |
| 250 | 0,38832 € | 97,08 € |
| 500 | 0,36514 € | 182,57 € |
| 1 000 | 0,34337 € | 343,37 € |
| 2 500 | 0,31659 € | 791,47 € |
| 5 000 | 0,29773 € | 1 488,65 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,63591 € |











