
RM12BRB-4PH(81) | |
|---|---|
DigiKey Part Number | 26-RM12BRB-4PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BRB-4PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BRB-4PH(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 20 | 6,00550 € | 120,11 € |
| 40 | 5,71850 € | 228,74 € |
| 60 | 5,55700 € | 333,42 € |
| 100 | 5,36030 € | 536,03 € |
| 260 | 5,01096 € | 1 302,85 € |
| 500 | 4,78520 € | 2 392,60 € |
| 1 000 | 4,55706 € | 4 557,06 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 9,12660 € |


