Image for RM21WTP-20P(81) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM21WTP-20P(81)

DigiKey Part Number
26-RM21WTP-20P(81)-ND
Manufacturer
Manufacturer Product Number
RM21WTP-20P(81)
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug, Male Pins Solder Cup
EDA/CAD Models
RM21WTP-20P(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
21
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
350VAC, 490VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,99000 €38,99 €
1033,14400 €331,44 €
2531,07000 €776,75 €
5029,58820 €1 479,41 €
10028,17740 €2 817,74 €
25026,41572 €6 603,93 €
Manufacturers Standard Package
Unit Price without VAT:38,99000 €
Unit Price with VAT:47,95770 €